- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- INSL-ASSY,-PIN,-BKAE-59,-*
INSL-ASSY,-PIN,-BKAE-59,-*
ITT CANNON
Conn Housing PIN 59 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PIN 59 POS ST Panel Mount
Search Keywords: INSLASSYPINBKAE59
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:INSL-ASSY,-PIN,-BKAE-59,-*
-
Alias/AKA:143-1167-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:Pin
-
Number of Contacts:59
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$125.19
3
$123.31
5
$121.46
10 +
$119.64
Click for Quote
Log in
to unlock special pricing