- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- INS-ASSY-PIN-BKAD1-5W2
INS-ASSY-PIN-BKAD1-5W2
ITT CANNON
Conn Housing RCP 5 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 5 POS ST Panel Mount
Search Keywords: INSASSYPINBKAD15W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:INS-ASSY-PIN-BKAD1-5W2
-
Alias/AKA:143-1912-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$131.08
5
$117.97
8
$103.23
10 +
$101.16
Click for Quote
Log in
to unlock special pricing