- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- GDEY9P
GDEY9P
ITT CANNON
Connectors, D-Sub Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connectors, D-Sub Connectors
Search Keywords: GDEY9P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:GDEY9P
-
Alias/AKA:111633-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin, crimp termination
-
Operating Temperature:-65°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2
$494.65
5
$493.41
10
$492.18
13
$490.96
25
$269.47
38
$182.89
50 +
$179.23
Click for Quote
Log in
to unlock special pricing