- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- GDE9PF0
ITT CANNON
GDE9PF0
Conn Housing PL 9 POS Crimp Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | GDE9PF0 |
| Alias/AKA: | 111633-0007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin, crimp termination |
| Operating Temperature: | -65°/+150 ° |