- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- GDB25SF0
GDB25SF0
ITT CANNON
Conn D-Subminiature RCP 25 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature RCP 25 POS Crimp ST Cable Mount
Search Keywords: GDB25SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:GDB25SF0
-
Alias/AKA:111630-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Socket, crimp termination
-
Termination Method:Crimp3529
-
Number of Contacts:25
-
Operating Temperature:-65°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$555.16
25
$304.72
38
$206.81
50 +
$202.67
Click for Quote
Log in
to unlock special pricing