ITT CANNON Authorized Distributor

GDAY15P

D Subminiature Connector - 15 Contact - Male - Crimp Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - Crimp Terminal
Search Keywords: GDAY15P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: GDAY15P
Alias/AKA: 111635-0004
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDAY15P RoHS compliant?
No, GDAY15P is not RoHS compliant.
What is the lead time for GDAY15P?
The standard lead time for GDAY15P is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$173.02
5
$170.68
10
$169.55
20
$167.39
50
$166.36
100 +
$123.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!