- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- GDA15S
ITT CANNON
GDA15S
D Subminiature Connector - 15 Contact - Female - Crimp Terminal - Hole .12
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | GDA15S |
| Alias/AKA: | 111636-0000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -65 to 150 °C |