- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EVC-I-75A-600-P-5
EVC-I-75A-600-P-5
ITT CANNON
Cable Assembly - 5 Position - Male - 600V - 75A - 5 Feet.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly - 5 Position - Male - 600V - 75A - 5 Feet.
Search Keywords: EVCI75A600P5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:EVC-I-75A-600-P-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:75/Contact A
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
8 Weeks
can ship
7/28/26