Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

ENDBELL-FOR-APD-37-WAY

Endbell for APD 37-way version only- black (RAL 9005)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Endbell for APD 37-way version only- black (RAL 9005)
Search Keywords: ENDBELLFORAPD37WAY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: ENDBELL-FOR-APD-37-WAY
Alias/AKA: 044-8597-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: End Bell
Dimension: 32.5 x 46.9 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ENDBELL-FOR-APD-37-WAY RoHS compliant?
Yes, ENDBELL-FOR-APD-37-WAY is RoHS compliant.
What is the lead time for ENDBELL-FOR-APD-37-WAY?
The standard lead time for ENDBELL-FOR-APD-37-WAY is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,875
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.72
25
$10.05
50
$9.98
100
$9.33
300
$9.29
500
$9.26
1,000 +
$9.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!