- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- E/B-16-M83723S-PV
E/B-16-M83723S-PV
ITT CANNON
Backshell 180° Nickel 16 Shell Size Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° Nickel 16 Shell Size Aluminum Alloy
Search Keywords: EB16M83723SPV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:E/B-16-M83723S-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:16
-
Angular Function:180 °
-
Connector Type:Connector Circular
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$457.48
25
$251.10
38
$170.42
50 +
$167.01
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Backshell 180° Nickel 16 Shell Size Aluminum Alloy
In Stock:
11
Minimum Order:
1