- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPXBMA-57-33S-0001
DPXBMA-57-33S-0001
ITT CANNON
Conn Rack and Panel ARINC 404 SKT 57Signal POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel ARINC 404 SKT 57Signal POS Crimp ST Panel Mount
Search Keywords: DPXBMA5733S0001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPXBMA-57-33S-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 404
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:57Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$638.86
3
$635.75
5
$634.16
8
$632.57
10 +
$539.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT