- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPXAMA-45-33S
ITT CANNON
DPXAMA-45-33S
Conn Rack and Panel ARINC 404 SKT 45Signal POS Crimp ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rack and Panel ARINC 404 SKT 45Signal POS Crimp ST Panel Mount
Search Keywords: DPXAMA4533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPXAMA-45-33S
-
Alias/AKA:021000-0804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 404
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:45Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-54.2 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DPXAMA-45-33S RoHS compliant?
Yes, DPXAMA-45-33S is RoHS compliant.
What is the lead time for DPXAMA-45-33S?
The standard lead time for DPXAMA-45-33S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$1,041.85
3
$1,039.25
5
$660.23
8
$435.56
10 +
$426.85
Click for Quote
Log in
to unlock special pricing