- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPX2ME-A10S-67S-33B-00-01-
DPX2ME-A10S-67S-33B-00-01-
ITT CANNON
Conn Rack and Panel ARINC 404 SKT/SKT 10Signal/67Signal POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel ARINC 404 SKT/SKT 10Signal/67Signal POS Crimp ST Panel Mount
Search Keywords: DPX2MEA10S67S33B0001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPX2ME-A10S-67S-33B-00-01-
-
Alias/AKA:066442-0598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 4043726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:PL/PL3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:10Signal/67Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$634.96
3
$630.78
5 +
$622.75
Click for Quote
Log in
to unlock special pricing