- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPX2MA-57S-57S-33-00-01
DPX2MA-57S-57S-33-00-01
ITT CANNON
Conn Rack and Panel ARINC 404 SKT/SKT (57/57)Signal POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel ARINC 404 SKT/SKT (57/57)Signal POS Crimp ST Panel Mount
Search Keywords: DPX2MA57S57S330001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPX2MA-57S-57S-33-00-01
-
Alias/AKA:041949-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 404
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL/PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:(57/57)Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$3,423.70
5
$2,098.40
8
$1,339.11
10 +
$1,312.33
Click for Quote
Log in
to unlock special pricing