- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPX2-37065-11
DPX2-37065-11
ITT CANNON
Conn Rack and Panel F Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Rack and Panel F Solder ST Panel Mount
Search Keywords: DPX23706511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPX2-37065-11
-
Alias/AKA:037065-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$1,880.43
5
$1,190.94
8
$767.84
10 +
$752.49
Click for Quote
Log in
to unlock special pricing