- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DPX2-20745-8
DPX2-20745-8
ITT CANNON
Connector Accessories Straight Junction Shell - Aluminum Alloy - For DPX2 Connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Straight Junction Shell - Aluminum Alloy - For DPX2 Connectors.
Search Keywords: DPX2207458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPX2-20745-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:N/A
-
Body Material:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$661.68
25
$647.90
50 +
$644.66
Click for Quote
Log in
to unlock special pricing