- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- DPKB-G185SNA-7
DPKB-G185SNA-7
ITT CANNON
Rack and Panel Connector - 185 Contact - Female - Crimp Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Rack and Panel Connector - 185 Contact - Female - Crimp Terminal - Plug
Search Keywords: DPKBG185SNA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DPKB-G185SNA-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:3A611.Y.1
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:185
-
Termination Method:Crimp
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$4,757.66
5
$2,915.99
8
$1,860.86
10 +
$1,823.64
Click for Quote
Log in
to unlock special pricing