- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- DPKB-59W7PF-7
ITT CANNON
DPKB-59W7PF-7
Rack and Panel Connector - 59 Contact - Male - Crimp Terminal - Receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DPKB-59W7PF-7 |
| Alias/AKA: | 042941-0748 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | 3A611.Y.1 |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 7Coaxial/52Signal |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 200 °C |