- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DPKB-101SK-7
ITT CANNON
DPKB-101SK-7
Conn Rack and Panel SKT 101 POS Crimp ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rack and Panel SKT 101 POS Crimp ST Panel Mount
Search Keywords: DPKB101SK7
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DPKB-101SK-7 |
| Alias/AKA: | 042941-0363 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Termination Method: | Crimp |
| Number of Contacts: | 101 |
| Operating Temperature: | -65 to 200 °C |
Product Guides
+
Frequently Asked Questions
Is DPKB-101SK-7 RoHS compliant?
Yes, DPKB-101SK-7 is RoHS compliant.
What is the lead time for DPKB-101SK-7?
The standard lead time for DPKB-101SK-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 12/24/26
5
can ship 4/19/27
MOQ for out of Stock Qty:
3
24 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$5,038.65
3
$4,736.34
5
$2,902.92
8
$1,852.52
10 +
$1,815.47
Click for Quote
Log in
to unlock special pricing