help desk software
Image is representational - see mfr. specs

DPKA-G131PC-7

ITT CANNON

Conn Rack and Panel PIN 131 POS Crimp ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Rack and Panel PIN 131 POS Crimp ST Panel Mount
Search Keywords: DPKAG131PC7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DPKA-G131PC-7
  • Alias/AKA:
    042940-0108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    3A611.Y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rack and Panel
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    131
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -65 to 200 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
21 Weeks can ship 4/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6,078.49
3
$5,987.31
5
$3,669.64
8
$2,341.81
10 +
$2,294.98
Click for Quote
Log in to unlock special pricing