Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DPKA-51SH-7

Rack and Panel Connector - 51 Contact - Female - Crimp Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Rack and Panel Connector - 51 Contact - Female - Crimp Terminal - Plug
Search Keywords: DPKA51SH7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DPKA-51SH-7
  • Alias/AKA:
    042940-0152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    3A611.Y.1
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Rack and Panel
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Number of Contacts:
    51
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 200 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DPKA-51SH-7 RoHS compliant?
Yes, DPKA-51SH-7 is RoHS compliant.
What is the lead time for DPKA-51SH-7?
The standard lead time for DPKA-51SH-7 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
9   can ship 12/3/26
MOQ for out of Stock Qty:
3
22 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,372.16
3
$2,348.67
5
$2,325.42
8
$2,302.40
10 +
$2,279.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!