Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537458

Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG
Search Keywords: DM537458
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM537458
Alias/AKA: 053745-0008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 16 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 10 A
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537458 RoHS compliant?
Yes, DM537458 is RoHS compliant.
What is the lead time for DM537458?
The standard lead time for DM537458 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,172   can ship 3/8/27
Minimum Order Quantity:
5
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.84
25
$3.99
100
$3.36
250
$3.34
500
$3.32
1,000
$2.82
2,500
$2.65
5,000 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!