Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537457

Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG
Search Keywords: DM537457
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM537457
Alias/AKA: 053745-0007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 12 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 20 A
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537457 RoHS compliant?
Yes, DM537457 is RoHS compliant.
What is the lead time for DM537457?
The standard lead time for DM537457 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 3/24/27
2,474   can ship 4/8/27
Minimum Order Quantity:
10
23 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.31
50
$3.93
100
$3.31
250
$3.28
500
$3.27
1,000
$2.79
2,500
$2.61
5,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!