Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM5374528

Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
Search Keywords: DM5374528
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM5374528
Alias/AKA: 053745-0028
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 8 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 40 A
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM5374528 RoHS compliant?
Yes, DM5374528 is RoHS compliant.
What is the lead time for DM5374528?
The standard lead time for DM5374528 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in
On Order:
500   can ship 3/3/27
Minimum Order Quantity:
5
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.66
25
$7.67
50
$7.25
100
$6.84
250
$6.45
500
$6.39
1,000 +
$6.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!