Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM53745-27

Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG Loose
Search Keywords: DM5374527
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM53745-27
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power3468
Gender: PIN3470
Contact Size: 83467
Wire Size: 12 AWG
Contact Material: Copper Alloy3465
Contact Plating: Gold Over Nickel3466
Maximum Current Rating: 20 A
Termination Method: Solder Cup3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM53745-27 RoHS compliant?
Yes, DM53745-27 is RoHS compliant.
What is the lead time for DM53745-27?
The standard lead time for DM53745-27 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 676
Can Ship immediately
On Order:
1,000   can ship 3/29/27
Minimum Order Quantity:
5
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.39
25
$5.19
100
$4.81
250
$4.75
500
$4.74
1,000
$4.02
2,500
$4.01
5,000 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!