- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM53744-92
DM53744-92
ITT CANNON
Contact SKT 8 Size Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 8 Size Solder RA Thru-Hole
Search Keywords: DM5374492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM53744-92
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26