Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537447

Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG
Search Keywords: DM537447
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM537447
Alias/AKA: 053744-0007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Contact Size: 8
Wire Size: 16 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 10 A
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537447 RoHS compliant?
Yes, DM537447 is RoHS compliant.
What is the lead time for DM537447?
The standard lead time for DM537447 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,262
Can Ship immediately
On Order:
1,978   can ship 2/4/27
Minimum Order Quantity:
5
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.44
25
$6.04
100
$5.70
250
$5.69
500
$5.68
1,000
$4.37
2,500
$4.31
5,000 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!