- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- DM5374462
DM5374462
ITT CANNON
D-Sub Contact - Socket (Female) - 12 AWG - 20 A - Contact Size 8 - Solder Cup Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Socket (Female) - 12 AWG - 20 A - Contact Size 8 - Solder Cup Termination.
Search Keywords: DM5374462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM5374462
-
Alias/AKA:053744-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$69.34
5
$66.66
10
$65.70
20
$63.93
50
$63.12
100 +
$62.72
Click for Quote
Log in
to unlock special pricing