Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537446

Contact SKT 8 Size Solder Cup ST Cable Mount 12AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Solder Cup ST Cable Mount 12AWG
Search Keywords: DM537446
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DM537446
  • Alias/AKA:
    053744-0006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    8
  • Wire Size:
    12 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    20 A
  • Termination Method:
    Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537446 RoHS compliant?
Yes, DM537446 is RoHS compliant.
What is the lead time for DM537446?
The standard lead time for DM537446 is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
On Order:
2,500   can ship 9/7/26
7,500   can ship 10/12/26
10,000   can ship 7/8/27
Minimum Order Quantity:
5
52 Weeks can ship 8/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.20
25
$5.85
100
$5.34
250
$4.99
500
$4.75
1,000
$4.52
2,500
$4.51
5,000 +
$4.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!