- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM5374425
ITT CANNON
DM5374425
The DM53744-25 is a solder-type, high-power receptacle contact for Combo D-Subminiature connectors, designed for a #12 AWG wir ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM5374425
-
Alias/AKA:053744-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:20 A
-
Termination Method:Solder Cup