Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM5374424

Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG
Search Keywords: DM5374424
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM5374424
Alias/AKA: 053744-0024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Contact Size: 8
Wire Size: 16 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 10 A
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM5374424 RoHS compliant?
Yes, DM5374424 is RoHS compliant.
What is the lead time for DM5374424?
The standard lead time for DM5374424 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 681
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.13
25
$6.78
50
$6.64
100
$6.51
250
$6.41
500
$6.39
1,000 +
$6.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!