Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537441

Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG
Search Keywords: DM537441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DM537441
  • Alias/AKA:
    053744-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    8
  • Wire Size:
    26-30 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Palladium Nickel
  • Maximum Current Rating:
    40 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537441 RoHS compliant?
Yes, DM537441 is RoHS compliant.
What is the lead time for DM537441?
The standard lead time for DM537441 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,420
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.62
25
$6.42
50
$6.23
100
$5.06
250
$4.94
500
$4.88
1,000
$4.68
2,500 +
$4.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!