Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM53743-5001

Contact SKT 8 Size Solder RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Solder RA Cable Mount
Search Keywords: DM537435001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM53743-5001
Alias/AKA: 053743-5001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial3468
Gender: SKT3470
Contact Size: 83467
Contact Material: Copper Alloy3465
Contact Plating: Gold Over Nickel3466
Maximum Current Rating: 5 A
Termination Method: Solder3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM53743-5001 RoHS compliant?
Yes, DM53743-5001 is RoHS compliant.
What is the lead time for DM53743-5001?
The standard lead time for DM53743-5001 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
25
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.42
5
$28.45
10
$25.81
25
$24.85
50
$18.07
75
$17.98
100 +
$17.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!