- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM53743-5000
ITT CANNON
DM53743-5000
The DM53743-5000 is a D-Sub connector from the Cannon D SUB series.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The DM53743-5000 is a D-Sub connector from the Cannon D SUB series.
Search Keywords: DM537435000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM53743-5000
-
Alias/AKA:053743-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial3468
-
Gender:SKT3470
-
Contact Size:83467
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:5 A
-
Termination Method:Solder3483
Product Guides
+
Frequently Asked Questions
Is DM53743-5000 RoHS compliant?
Yes, DM53743-5000 is RoHS compliant.
What is the lead time for DM53743-5000?
The standard lead time for DM53743-5000 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$36.36
5
$25.41
10
$25.16
25
$23.02
50
$22.07
100
$21.85
250 +
$21.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT