Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM5374316

Contact SKT 8 Size Crimp RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Crimp RA Cable Mount
Search Keywords: DM5374316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM5374316
Alias/AKA: 053743-0016
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial
Gender: SKT
Contact Size: 8
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM5374316 RoHS compliant?
Yes, DM5374316 is RoHS compliant.
What is the lead time for DM5374316?
The standard lead time for DM5374316 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
125
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.73
25
$47.60
50
$47.49
125
$47.37
250
$25.00
375
$17.20
500 +
$16.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!