Image is representational - see mfr. specs

DM53742-31

ITT CANNON

Connector D-SUB Coax 75 Ohm Female

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector D-SUB Coax 75 Ohm Female
Search Keywords: DM5374231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DM53742-31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    N/A
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Shell Size:
    N/A
  • Number of Contacts:
    N/A
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$184.36
50
$97.30
75
$66.91
100 +
$65.58
Click for Quote
Log in to unlock special pricing
Possible Replacement
Connector D-SUB Coax 75 Ohm Female
In Stock:
30
Minimum Order:
2

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!