- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM5374216
DM5374216
ITT CANNON
Contact SKT 8 Size Crimp ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT 8 Size Crimp ST Cable Mount Loose
Search Keywords: DM5374216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM5374216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Can Ship immediately
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$17.40
5
$16.80
10
$16.40
25
$16.15
50
$15.91
100
$15.49
250 +
$15.29
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Contact SKT 8 Size Crimp ST Cable Mount Loose
In Stock:
500
Minimum Order:
10