Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM53741-5001

D-Sub Contact - Male Pin - Right Angle - Coaxial Cable - Gold Over Nickel Contact Finish - Contact Size 8 - Solder Termination ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Contact - Male Pin - Right Angle - Coaxial Cable - Gold Over Nickel Contact Finish - Contact Size 8 - Solder Termination.
Search Keywords: DM537415001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM53741-5001
Alias/AKA: 053741-5001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial
Gender: Pin
Contact Size: 8
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM53741-5001 RoHS compliant?
Yes, DM53741-5001 is RoHS compliant.
What is the lead time for DM53741-5001?
The standard lead time for DM53741-5001 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 781
Can Ship immediately
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.78
5
$24.92
10
$24.55
25
$24.06
50
$23.69
100
$23.32
250 +
$21.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!