Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM5374112

Pin Contact - Size 8 - Right Angle - Crimp Termination - Cable Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact - Size 8 - Right Angle - Crimp Termination - Cable Mount.
Search Keywords: DM5374112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM5374112
Alias/AKA: 053741-0012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial
Gender: Pin
Contact Size: 8
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM5374112 RoHS compliant?
Yes, DM5374112 is RoHS compliant.
What is the lead time for DM5374112?
The standard lead time for DM5374112 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 825
Can Ship immediately
38 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.59
5
$16.98
10
$16.58
25
$16.33
50
$16.09
100
$15.66
250 +
$15.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!