Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537405001

Contact PIN 8 Size Solder ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Solder ST Cable Mount
Search Keywords: DM537405001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DM537405001
  • Alias/AKA:
    053740-5001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537405001 RoHS compliant?
Yes, DM537405001 is RoHS compliant.
What is the lead time for DM537405001?
The standard lead time for DM537405001 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
31 Weeks can ship 4/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$42.88
50
$42.77
100
$42.66
250
$42.56
500
$21.74
750
$14.80
1,000 +
$14.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!