Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537405000

Contact PIN 8 Size Solder ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size Solder ST Cable Mount
Search Keywords: DM537405000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM537405000
Alias/AKA: 053740-5000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Coaxial
Gender: Pin
Contact Size: 8
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537405000 RoHS compliant?
Yes, DM537405000 is RoHS compliant.
What is the lead time for DM537405000?
The standard lead time for DM537405000 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Ships today, if you order in
On Order:
250   can ship 2/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
29 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.08
25
$19.95
50
$18.71
125
$17.34
250
$17.25
375
$17.15
500 +
$16.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!