- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM53740-17
ITT CANNON
DM53740-17
D-Sub Contact - Coaxial - Male Pin - Machined - 50.0µin (1.27µm) Gold Contact Finish - Crimp Termination.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-Sub Contact - Coaxial - Male Pin - Machined - 50.0µin (1.27µm) Gold Contact Finish - Crimp Termination.
Search Keywords: DM5374017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM53740-17
-
Alias/AKA:053740-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial3468
-
Gender:PIN3470
-
Contact Size:83467
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Copper3466
-
Maximum Current Rating:5 A
-
Termination Method:Crimp3483
Product Guides
+
Frequently Asked Questions
Is DM53740-17 RoHS compliant?
Yes, DM53740-17 is RoHS compliant.
What is the lead time for DM53740-17?
The standard lead time for DM53740-17 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
On Order:
100
can ship 1/18/27
356
can ship 3/18/27
MOQ for out of Stock Qty:
25
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$32.38
5
$31.31
10
$26.37
25
$24.53
50
$23.25
75
$23.19
100 +
$20.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT