Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM537401

The DM53740-1 is a 50-ohm, non-magnetic, coaxial D-Subminiature plug contact designed for crimp termination with compatible RG ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The DM53740-1 is a 50-ohm, non-magnetic, coaxial D-Subminiature plug contact designed for crimp termination with compatible RG cables.
Search Keywords: DM537401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DM537401
  • Alias/AKA:
    053740-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM537401 RoHS compliant?
Yes, DM537401 is RoHS compliant.
What is the lead time for DM537401?
The standard lead time for DM537401 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,499
Can Ship immediately
MOQ for out of Stock Qty:
625
30 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.87
100
$19.28
250
$17.64
625
$17.21
1,250
$17.17
1,875
$17.12
2,500 +
$17.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!