Image is representational - see mfr. specs

DM53740

ITT CANNON

Contact PIN 8 Size Crimp ST Cable Mount Loose

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Contact PIN 8 Size Crimp ST Cable Mount Loose
Search Keywords: DM53740
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    DM53740
  • Alias/AKA:
    053740-0000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Copper
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 32
Ships today, if you order in
29 Weeks Gemi olabilir 12.11.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$45.80
5
$32.33
10
$27.48
25
$23.68
50
$20.54
100
$19.89
250 +
$19.84
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!