- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM511578
DM511578
ITT CANNON
Contact PIN 8 Size ST Cable Mount 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 8 Size ST Cable Mount 20AWG
Search Keywords: DM511578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM511578
-
Alias/AKA:051157-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:8
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$11.539
5
$10.490
25
$10.150
50
$10.000
100
$9.850
250
$9.650
500
$9.510
1,000 +
$9.360
Click for Quote
Log in
to unlock special pricing