Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM511575005

Contact PIN 8 Size ST Cable Mount 20AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 8 Size ST Cable Mount 20AWG
Search Keywords: DM511575005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM511575005
Alias/AKA: 051157-5005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 8
Wire Size: 20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM511575005 RoHS compliant?
Yes, DM511575005 is RoHS compliant.
What is the lead time for DM511575005?
The standard lead time for DM511575005 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
On Order:
500   can ship 3/29/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
23 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$45.65
50
$45.54
100
$45.42
250
$45.31
500
$23.14
750
$15.75
1,000 +
$15.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!