- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM51155-7
DM51155-7
ITT CANNON
D-Sub Contact - Power - Female Socket - Machined - 20 AWG - 50.0µin (1.27µm) Gold Contact Finish - Solder Cup Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Power - Female Socket - Machined - 20 AWG - 50.0µin (1.27µm) Gold Contact Finish - Solder Cup Termination.
Search Keywords: DM511557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM51155-7
-
Alias/AKA:051155-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
655
Can Ship immediately
On Order:
1,000
can ship 9/3/26
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$9.26
25
$7.44
50
$7.36
100
$7.24
250
$6.73
500
$6.41
1,000 +
$6.22
Click for Quote
Log in
to unlock special pricing