Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM511555004

The DM511555004 is a high-voltage, 90-degree D-Subminiature receptacle contact designed for 20 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The DM511555004 is a high-voltage, 90-degree D-Subminiature receptacle contact designed for 20 AWG wire.
Search Keywords: DM511555004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DM511555004
Alias/AKA: 051155-5004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Contact Size: 8
Wire Size: 20 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Current Rating: 5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM511555004 RoHS compliant?
Yes, DM511555004 is RoHS compliant.
What is the lead time for DM511555004?
The standard lead time for DM511555004 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$147.34
5
$134.78
10
$129.23
25
$127.95
50
$126.69
75
$125.43
100 +
$124.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!