Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DM1303434

Contact SKT 8 Size Crimp ST Cable Mount 16AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT 8 Size Crimp ST Cable Mount 16AWG
Search Keywords: DM1303434
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DM1303434
  • Alias/AKA:
    130343-0004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    8
  • Wire Size:
    16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DM1303434 RoHS compliant?
Yes, DM1303434 is RoHS compliant.
What is the lead time for DM1303434?
The standard lead time for DM1303434 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,937
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.00
100
$5.47
250
$5.12
500
$4.64
1,000
$4.58
2,500
$4.52
5,000 +
$4.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!