- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- DM1303431
DM1303431
ITT CANNON
D-Sub Contact - Female Socket - 16 AWG - Gold Finish - 16AWG - 10A - For Combo D Series D Sub Housing Connectors - Crimp Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-Sub Contact - Female Socket - 16 AWG - Gold Finish - 16AWG - 10A - For Combo D Series D Sub Housing Connectors - Crimp Termination.
Search Keywords: DM1303431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DM1303431
-
Alias/AKA:130343-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
369
Can Ship immediately
On Order:
500
can ship 7/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$20.38
50
$20.33
100
$20.28
250
$20.23
500
$10.68
750
$7.34
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT